


TLS.30.105111 | |
|---|---|
DigiKey Part Number | 931-1453-ND |
Manufacturer | |
Manufacturer Product Number | TLS.30.105111 |
Description | RF ANT 433MHZ DOME SMA MALE PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | -0.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.128" (79.45mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,37000 | € 61,37 |
| 10 | € 50,88900 | € 508,89 |
| 25 | € 48,28920 | € 1 207,23 |
| 100 | € 46,82010 | € 4 682,01 |
| Unit Price without VAT: | € 61,37000 |
|---|---|
| Unit Price with VAT: | € 74,25770 |
