
TFM.112A | |
|---|---|
DigiKey Part Number | 931-TFM.112ATR-ND - Tape & Reel (TR) 931-TFM.112ACT-ND - Cut Tape (CT) 931-TFM.112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM.112A |
Description | L1/L2 + L-BAND FRONT END MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.227GHz, 1.248GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.227GHz, 1.248GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 34-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,60000 | € 19,60 |
| 10 | € 17,08700 | € 170,87 |
| 25 | € 16,21800 | € 405,45 |
| 100 | € 15,02630 | € 1 502,63 |
| 250 | € 14,58924 | € 3 647,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 13,68337 | € 8 210,02 |
| Unit Price without VAT: | € 19,60000 |
|---|---|
| Unit Price with VAT: | € 23,71600 |
