
QHA.50.A.301111 | |
|---|---|
DigiKey Part Number | 931-QHA.50.A.301111-ND |
Manufacturer | |
Manufacturer Product Number | QHA.50.A.301111 |
Description | QHA.50.A.301111 COLOSSEUM PASSIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Series | Gain 0.9dBi, 0.9dBi, 2dBi, 0.3dBi, -0.2dBi, -0.4dBi |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 2.260" (57.40mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,26000 | € 142,26 |
| 10 | € 120,66400 | € 1 206,64 |
| 50 | € 112,02400 | € 5 601,20 |
| Unit Price without VAT: | € 142,26000 |
|---|---|
| Unit Price with VAT: | € 172,13460 |
