


PA.11 | |
|---|---|
DigiKey Part Number | 931-1142-2-ND - Tape & Reel (TR) 931-1142-1-ND - Cut Tape (CT) 931-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.11 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 2.4GHz ~ 2.484GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA.12 | Taoglas Limited | 1 000 | 931-1143-1-ND | € 3,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 10 | € 3,28000 | € 32,80 |
| 25 | € 3,02280 | € 75,57 |
| 100 | € 2,74010 | € 274,01 |
| 250 | € 2,60524 | € 651,31 |
| 500 | € 2,58816 | € 1 294,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,32427 | € 2 324,27 |
| 2 000 | € 2,27167 | € 4 543,34 |
| 3 000 | € 2,24534 | € 6 736,02 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,21510 |

