


NCP.5820 | |
|---|---|
DigiKey Part Number | 931-1591-2-ND - Tape & Reel (TR) 931-1591-1-ND - Cut Tape (CT) 931-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP.5820 |
Description | NB-IOT CERAMIC PATCH ANTENNA FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NCP.5820 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Taoglas Limited | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -4.5dB, -5dB |
Part Status Active | Gain -0.3dBi, 1.1dBi, 1.7dBi, 0.6dBi, 1.2dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 5 W |
Frequency (Center/Band) 826.5MHz, 859MHz, 920MHz | Mounting Type Surface Mount |
Frequency Range 791MHz ~ 862MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz | Height (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,27200 | € 22,72 |
| 25 | € 2,08440 | € 52,11 |
| 100 | € 1,87790 | € 187,79 |
| 250 | € 1,77964 | € 444,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,69556 | € 1 186,89 |
| 1 400 | € 1,65119 | € 2 311,67 |
| 2 100 | € 1,62897 | € 3 420,84 |
| 3 500 | € 1,60434 | € 5 615,19 |
| 4 900 | € 1,58996 | € 7 790,80 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,66630 |