
FXC.35.52.0075X.A.DG | |
|---|---|
DigiKey Part Number | 931-FXC.35.52.0075X.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.35.52.0075X.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 35.00mm Dia x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 10 | € 2,09000 | € 20,90 |
| 25 | € 1,91520 | € 47,88 |
| 200 | € 1,65320 | € 330,64 |
| 400 | € 1,65060 | € 660,24 |
| 600 | € 1,56547 | € 939,28 |
| 1 000 | € 1,53300 | € 1 533,00 |
| 2 600 | € 1,48351 | € 3 857,13 |
| 5 000 | € 1,45653 | € 7 282,65 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,37590 |
