
EAHP.50.01.0100D | |
|---|---|
DigiKey Part Number | 931-EAHP.50.01.0100D-ND |
Manufacturer | |
Manufacturer Product Number | EAHP.50.01.0100D |
Description | EAHP.50 EMBEDDED CROSS DIPOLE A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Flat Patch SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | VSWR 1.3, 1.4, 1.5 |
Packaging Bulk | Gain 4.3dBi, 4.5dBi, 3.9dBi, 4.7dBi, 5.1dBi, 4.6dBi |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 1.654" (42.00mm) |
Antenna Type Flat Patch | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,39000 | € 75,39 |
| 10 | € 62,85300 | € 628,53 |
| 50 | € 57,83520 | € 2 891,76 |
| 100 | € 56,28220 | € 5 628,22 |
| Unit Price without VAT: | € 75,39000 |
|---|---|
| Unit Price with VAT: | € 91,22190 |
