


CAB.W05 | |
|---|---|
DigiKey Part Number | 931-1343-ND |
Manufacturer | |
Manufacturer Product Number | CAB.W05 |
Description | COAX CBL NMO TO SMA 9.8' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NMO to SMA CFD 200 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
EDA/CAD Models | CAB.W05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | NMO to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | NMO | |
2nd Contact Gender | Non-Gendered | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | CFD 200 | |
Overall Impedance | 53 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,54000 | € 39,54 |
| 10 | € 34,62600 | € 346,26 |
| Unit Price without VAT: | € 39,54000 |
|---|---|
| Unit Price with VAT: | € 47,84340 |