
CAB.01064 | |
|---|---|
DigiKey Part Number | 931-CAB.01064-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01064 |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 3,90100 | € 39,01 |
| 25 | € 3,79120 | € 94,78 |
| 50 | € 3,60740 | € 180,37 |
| 100 | € 3,39970 | € 339,97 |
| 250 | € 3,26700 | € 816,75 |
| 500 | € 2,97940 | € 1 489,70 |
| 1 000 | € 2,68791 | € 2 687,91 |
| 3 000 | € 2,48766 | € 7 462,98 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,58240 |
