Cable Assembly Coaxial SMA to MCX RG-174 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01051

DigiKey Part Number
931-CAB.01051-ND
Manufacturer
Manufacturer Product Number
CAB.01051
Description
COAX CBL SMA TO MCX 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-174 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 6,92000€ 6,92
10€ 5,02800€ 50,28
25€ 4,81560€ 120,39
50€ 4,53260€ 226,63
100€ 4,23980€ 423,98
250€ 4,06336€ 1 015,84
500€ 3,66244€ 1 831,22
1 000€ 3,12366€ 3 123,66
Manufacturers Standard Package
Unit Price without VAT:€ 6,92000
Unit Price with VAT:€ 8,37320