


ASGGB254.A | |
|---|---|
DigiKey Part Number | 931-ASGGB254.A-ND |
Manufacturer | |
Manufacturer Product Number | ASGGB254.A |
Description | ASGGB254.A ACTIVE GNSS SURFACE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | VSWR 2.7, 3.5, 3.8 |
Series | Gain 1dBi, 2.7dBi, 2.1dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.254" (6.45mm) |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,45000 | € 12,45 |
| 10 | € 9,82500 | € 98,25 |
| 25 | € 9,16920 | € 229,23 |
| 200 | € 8,17970 | € 1 635,94 |
| 400 | € 7,95908 | € 3 183,63 |
| 600 | € 7,84857 | € 4 709,14 |
| 1 000 | € 7,72616 | € 7 726,16 |
| Unit Price without VAT: | € 12,45000 |
|---|---|
| Unit Price with VAT: | € 15,06450 |

