
S23P50/100D15M2 | |
|---|---|
DigiKey Part Number | 132-S23P50/100D15M2-ND |
Manufacturer | |
Manufacturer Product Number | S23P50/100D15M2 |
Description | CURRENT SENSOR HE/CL 50A,100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A, 100A 1 Channel Hall Effect, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.15% | |
Accuracy | ±0.25% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 500ns | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 7,52878 | € 3 011,51 |
| Unit Price without VAT: | € 7,52878 |
|---|---|
| Unit Price with VAT: | € 9,10982 |