




70032K | |
|---|---|
DigiKey Part Number | 1295-1046-ND |
Manufacturer | |
Manufacturer Product Number | 70032K |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 584mA, Series 292mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70032K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 584mA, Series 292mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,12000 | € 25,12 |
| 24 | € 21,72042 | € 521,29 |
| 48 | € 21,03438 | € 1 009,65 |
| 72 | € 20,64236 | € 1 486,25 |
| 120 | € 20,15750 | € 2 418,90 |
| 264 | € 19,42966 | € 5 129,43 |
| Unit Price without VAT: | € 25,12000 |
|---|---|
| Unit Price with VAT: | € 30,39520 |
