


UMK325BJ475KN-T | |
|---|---|
DigiKey Part Number | 587-UMK325BJ475KN-TTR-ND - Tape & Reel (TR) 587-UMK325BJ475KN-TCT-ND - Cut Tape (CT) 587-UMK325BJ475KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475KN-T |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ475KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37000 | € 3,70 |
| 50 | € 0,28160 | € 14,08 |
| 100 | € 0,25440 | € 25,44 |
| 500 | € 0,20854 | € 104,27 |
| 1 000 | € 0,19436 | € 194,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18271 | € 365,42 |
| 4 000 | € 0,17311 | € 692,44 |
| 6 000 | € 0,16830 | € 1 009,80 |
| 10 000 | € 0,16297 | € 1 629,70 |
| 14 000 | € 0,15986 | € 2 238,04 |
| 20 000 | € 0,15686 | € 3 137,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |