



UMK325BJ106MM-P | |
|---|---|
DigiKey Part Number | 587-5962-2-ND - Tape & Reel (TR) 587-5962-1-ND - Cut Tape (CT) 587-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106MM-P |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30400 | € 3,04 |
| 50 | € 0,22940 | € 11,47 |
| 100 | € 0,20640 | € 20,64 |
| 500 | € 0,16748 | € 83,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15545 | € 155,45 |
| 2 000 | € 0,14556 | € 291,12 |
| 3 000 | € 0,14060 | € 421,80 |
| 5 000 | € 0,13511 | € 675,55 |
| 7 000 | € 0,13190 | € 923,30 |
| 10 000 | € 0,12882 | € 1 288,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |