0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212B7104KG-T

DigiKey Part Number
587-1279-2-ND - Tape & Reel (TR)
587-1279-1-ND - Cut Tape (CT)
587-1279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212B7104KG-T
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7104KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212B7104KG-TTaiyo Yuden55 243587-1276-1-ND€ 0,16000Upgrade
UMK105B7104KV-FRTaiyo Yuden3 271 685587-3498-1-ND€ 0,08000Similar
08055C104KA12AKYOCERA AVX008055C104KA12A-ND€ 0,39726Direct
AU055C104KA76AKYOCERA AVX0AU055C104KA76A-ND€ 0,99386Direct
C0805C104K5RAC7210KEMET384 133399-C0805C104K5RAC7210CT-ND€ 0,11000Direct
In-Stock: 100 346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05400€ 0,54
50€ 0,03700€ 1,85
100€ 0,03200€ 3,20
500€ 0,02356€ 11,78
1 000€ 0,02097€ 20,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01779€ 53,37
6 000€ 0,01624€ 97,44
9 000€ 0,01546€ 139,14
15 000€ 0,01460€ 219,00
21 000€ 0,01410€ 296,10
30 000€ 0,01362€ 408,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890