


UMK105CG221JVHF | |
|---|---|
DigiKey Part Number | 587-3744-2-ND - Tape & Reel (TR) 587-3744-1-ND - Cut Tape (CT) 587-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG221JVHF |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG221JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H221J050BA | TDK | 4 400 | 445-12129-1-ND | € 0,11000 | Direct |
| C0402C221J2GACAUTO | KEMET | 119 590 | 399-11552-1-ND | € 0,09000 | Upgrade |
| CGA2B2C0G2A221J050BA | TDK | 23 | 445-15514-1-ND | € 0,13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01271 | € 12,71 |
| 2 500 | € 0,01090 | € 27,25 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00893 | € 89,30 |
| 20 000 | € 0,00819 | € 163,80 |
| 30 000 | € 0,00783 | € 234,90 |
| 50 000 | € 0,00742 | € 371,00 |
| 70 000 | € 0,00718 | € 502,60 |
| 100 000 | € 0,00695 | € 695,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |