


UMK105CG180JVHF | |
|---|---|
DigiKey Part Number | 587-3741-2-ND - Tape & Reel (TR) 587-3741-1-ND - Cut Tape (CT) 587-3741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG180JVHF |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG180JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H180J050BA | TDK | 22 043 | 445-12126-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02360 | € 1,18 |
| 100 | € 0,02020 | € 2,02 |
| 500 | € 0,01454 | € 7,27 |
| 1 000 | € 0,01282 | € 12,82 |
| 2 500 | € 0,01099 | € 27,47 |
| 5 000 | € 0,00990 | € 49,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00900 | € 90,00 |
| 20 000 | € 0,00826 | € 165,20 |
| 30 000 | € 0,00789 | € 236,70 |
| 50 000 | € 0,00748 | € 374,00 |
| 70 000 | € 0,00724 | € 506,80 |
| 100 000 | € 0,00701 | € 701,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |