150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG151JVHF

DigiKey Part Number
587-3740-2-ND - Tape & Reel (TR)
587-3740-1-ND - Cut Tape (CT)
587-3740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG151JVHF
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG151JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG151JFNA01Taiyo Yuden7 770587-MCASU105SCG151JFNA01CT-ND€ 0,09000Direct
CGA2B2C0G1H151J050BATDK35 566445-5598-1-ND€ 0,09000Direct
CGA2B2NP01H151J050BATDK9 301445-12123-1-ND€ 0,11000Direct
GCM1555C1H151JA16DMurata Electronics69 766490-4926-1-ND€ 0,09000Direct
CGA2B2C0G2A151J050BATDK49 835445-15512-1-ND€ 0,11000Upgrade
In-Stock: 8 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03500€ 0,35
50€ 0,02360€ 1,18
100€ 0,02020€ 2,02
500€ 0,01454€ 7,27
1 000€ 0,01282€ 12,82
2 500€ 0,01099€ 27,47
5 000€ 0,00990€ 49,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00900€ 90,00
20 000€ 0,00826€ 165,20
30 000€ 0,00789€ 236,70
50 000€ 0,00748€ 374,00
70 000€ 0,00724€ 506,80
100 000€ 0,00701€ 701,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890