


UMK105CG060DVHF | |
|---|---|
DigiKey Part Number | 587-3731-2-ND - Tape & Reel (TR) 587-3731-1-ND - Cut Tape (CT) 587-3731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG060DVHF |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG060DVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H060D050BA | TDK | 7 226 | 445-12150-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02170 | € 2,17 |
| 500 | € 0,01564 | € 7,82 |
| 1 000 | € 0,01380 | € 13,80 |
| 2 500 | € 0,01186 | € 29,65 |
| 5 000 | € 0,01070 | € 53,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00975 | € 97,50 |
| 20 000 | € 0,00896 | € 179,20 |
| 30 000 | € 0,00857 | € 257,10 |
| 50 000 | € 0,00814 | € 407,00 |
| 70 000 | € 0,00788 | € 551,60 |
| 100 000 | € 0,00764 | € 764,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |