


UMJ325KB7106KMHP | |
|---|---|
DigiKey Part Number | 587-6026-2-ND - Tape & Reel (TR) 587-6026-1-ND - Cut Tape (CT) 587-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325KB7106KMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325KB7106KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,60500 | € 6,05 |
| 50 | € 0,47300 | € 23,65 |
| 100 | € 0,43220 | € 43,22 |
| 500 | € 0,36320 | € 181,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34186 | € 341,86 |
| 2 000 | € 0,32429 | € 648,58 |
| 3 000 | € 0,31549 | € 946,47 |
| 5 000 | € 0,30573 | € 1 528,65 |
| 7 000 | € 0,30003 | € 2 100,21 |
| 10 000 | € 0,29455 | € 2 945,50 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |