


TMK107AB7105KAHT | |
|---|---|
DigiKey Part Number | 587-3467-2-ND - Tape & Reel (TR) 587-3467-1-ND - Cut Tape (CT) 587-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107AB7105KAHT |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107AB7105KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04140 | € 2,07 |
| 100 | € 0,03580 | € 3,58 |
| 500 | € 0,02654 | € 13,27 |
| 1 000 | € 0,02369 | € 23,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01943 | € 77,72 |
| 8 000 | € 0,01785 | € 142,80 |
| 12 000 | € 0,01706 | € 204,72 |
| 20 000 | € 0,01619 | € 323,80 |
| 28 000 | € 0,01568 | € 439,04 |
| 40 000 | € 0,01519 | € 607,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |