4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7472KV-F

DigiKey Part Number
587-1222-2-ND - Tape & Reel (TR)
587-1222-1-ND - Cut Tape (CT)
587-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7472KV-F
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
TMK105B7472KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK105B7472KV-FTaiyo Yuden68 956587-2237-1-ND€ 0,09000Upgrade
TMK063B7472KP-FTaiyo Yuden0TMK063B7472KP-F-ND€ 0,00380Similar
C0402C472K3RACTUKEMET83 248399-C0402C472K3RACTUCT-ND€ 0,09000Direct
CC0402KRX7R8BB472YAGEO0311-1039-1-ND€ 0,09000Direct
KGM05AR71E472KHKYOCERA AVX0478-KGM05AR71E472KHCT-ND€ 0,09000Direct
In-Stock: 38 825
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
50€ 0,01260€ 0,63
100€ 0,01050€ 1,05
500€ 0,00736€ 3,68
1 000€ 0,00637€ 6,37
2 500€ 0,00535€ 13,38
5 000€ 0,00474€ 23,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00424€ 42,40
20 000€ 0,00383€ 76,60
30 000€ 0,00363€ 108,90
50 000€ 0,00340€ 170,00
70 000€ 0,00327€ 228,90
100 000€ 0,00314€ 314,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890