
SMK316AB7333KLHT | |
|---|---|
DigiKey Part Number | 587-SMK316AB7333KLHTTR-ND - Tape & Reel (TR) 587-SMK316AB7333KLHTCT-ND - Cut Tape (CT) 587-SMK316AB7333KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316AB7333KLHT |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316AB7333KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16400 | € 1,64 |
| 50 | € 0,12000 | € 6,00 |
| 100 | € 0,10660 | € 10,66 |
| 500 | € 0,08378 | € 41,89 |
| 1 000 | € 0,07673 | € 76,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07095 | € 141,90 |
| 4 000 | € 0,06606 | € 264,24 |
| 6 000 | € 0,06257 | € 375,42 |
| 10 000 | € 0,05907 | € 590,70 |
| 14 000 | € 0,05752 | € 805,28 |
| 20 000 | € 0,05732 | € 1 146,40 |
| 24 000 | € 0,05588 | € 1 341,12 |
| 48 000 | € 0,05506 | € 2 642,88 |
| 50 000 | € 0,05494 | € 2 747,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |