
RAHVX151M1UFK5002X | |
|---|---|
DigiKey Part Number | 587-RAHVX151M1UFK5002XTR-ND - Tape & Reel (TR) 587-RAHVX151M1UFK5002XCT-ND - Cut Tape (CT) 587-RAHVX151M1UFK5002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX151M1UFK5002X |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX151M1UFK5002X Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 1,69200 | € 16,92 |
| 50 | € 1,34100 | € 67,05 |
| 100 | € 1,23040 | € 123,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,06183 | € 424,73 |
| 800 | € 0,99828 | € 798,62 |
| 1 200 | € 0,96622 | € 1 159,46 |
| 2 000 | € 0,93049 | € 1 860,98 |
| 2 800 | € 0,90948 | € 2 546,54 |
| 4 000 | € 0,88920 | € 3 556,80 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,07340 |