
RAHVK220M1REH0002E | |
|---|---|
DigiKey Part Number | 587-RAHVK220M1REH0002ETR-ND - Tape & Reel (TR) 587-RAHVK220M1REH0002ECT-ND - Cut Tape (CT) 587-RAHVK220M1REH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M1REH0002E |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RAHVK220M1REH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80PFV22M8X10.5 | Rubycon | 1 855 | 1189-80PFV22M8X10.5CT-ND | € 1,58000 | Parametric Equivalent |
| BW226M080HFKTA | NextGen Components | 20 000 | 3372-BW226M080HFKTATR-ND | € 2,79515 | Parametric Equivalent |
| GYA1K220MCQ1GS | Nichicon | 373 | 493-GYA1K220CT-ND | € 1,33000 | Parametric Equivalent |
| GYA1K220MCW1GS | Nichicon | 8 | 493-GYA1K220MCW1GSCT-ND | € 1,17000 | Parametric Equivalent |
| HHXC800ARA220MHA0G | Chemi-Con | 31 | 565-HHXC800ARA220MHA0GCT-ND | € 1,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,16000 | € 11,60 |
| 50 | € 0,90580 | € 45,29 |
| 100 | € 0,82560 | € 82,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68744 | € 343,72 |
| 1 000 | € 0,64394 | € 643,94 |
| 1 500 | € 0,62201 | € 933,01 |
| 2 500 | € 0,59756 | € 1 493,90 |
| 3 500 | € 0,58318 | € 2 041,13 |
| 5 000 | € 0,56930 | € 2 846,50 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |