Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1220M1UDC8002 | |
|---|---|
DigiKey Part Number | 587-RAHV1220M1UDC8002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1220M1UDC8002 |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1220M1UDC8002 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHV1220M1UDC8002E | Taiyo Yuden | 0 | 587-RAHV1220M1UDC8002ETR-ND | € 0,39745 | Parametric Equivalent |
| 50PEV22M6.3X6.1 | Rubycon | 3 765 | 1189-3802-1-ND | € 1,74000 | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 27 176 | P15443CT-ND | € 1,46000 | Parametric Equivalent |
| EEH-ZA1H220V | Panasonic Industry | 587 | P123706CT-ND | € 1,62000 | Parametric Equivalent |
| GYB1H220MCQ1GS | Nichicon | 0 | 493-17893-1-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39745 | € 397,45 |
| Unit Price without VAT: | € 0,39745 |
|---|---|
| Unit Price with VAT: | € 0,48091 |





