Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1101M1TDE7002 | |
|---|---|
DigiKey Part Number | 587-RAHV1101M1TDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1101M1TDE7002 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1101M1TDE7002 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHT1101M1TDE7002 | Taiyo Yuden | 0 | 587-RAHT1101M1TDE7002TR-ND | € 0,50049 | Parametric Equivalent |
| RAHT1101M1TDE7002E | Taiyo Yuden | 0 | 587-RAHT1101M1TDE7002ETR-ND | € 0,50049 | Parametric Equivalent |
| RAHV1101M1TDE7002E | Taiyo Yuden | 0 | 587-RAHV1101M1TDE7002ETR-ND | € 0,44340 | Parametric Equivalent |
| RCHV1101M1TDE7002 | Taiyo Yuden | 0 | 587-RCHV1101M1TDE7002TR-ND | € 0,41648 | Parametric Equivalent |
| 25PEV100M6.3X8 | Rubycon | 1 517 | 1189-3799-1-ND | € 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44669 | € 446,69 |
| Unit Price without VAT: | € 0,44669 |
|---|---|
| Unit Price with VAT: | € 0,54049 |







