


QMK316B7104KL-T | |
|---|---|
DigiKey Part Number | 587-1320-2-ND - Tape & Reel (TR) 587-1320-1-ND - Cut Tape (CT) 587-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7104KL-T |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7104KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ31LSB7104KTNA01 | Taiyo Yuden | 1 910 | 587-MSASQ31LSB7104KTNA01CT-ND | € 0,32000 | Direct |
| CL31B104KEHSFNE | Samsung Electro-Mechanics | 1 051 390 | 1276-3083-1-ND | € 0,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13980 | € 6,99 |
| 100 | € 0,12440 | € 12,44 |
| 500 | € 0,09834 | € 49,17 |
| 1 000 | € 0,09029 | € 90,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08368 | € 167,36 |
| 4 000 | € 0,07824 | € 312,96 |
| 6 000 | € 0,07552 | € 453,12 |
| 10 000 | € 0,07250 | € 725,00 |
| 14 000 | € 0,07074 | € 990,36 |
| 20 000 | € 0,06904 | € 1 380,80 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
