10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212B7103KG-T

DigiKey Part Number
587-1271-2-ND - Tape & Reel (TR)
587-1271-1-ND - Cut Tape (CT)
587-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK212B7103KG-T
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7103KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASQ21GSB7103KTNA01Taiyo Yuden2 962587-MSASQ21GSB7103KTNA01CT-ND€ 0,16000Direct
0805PC103KAT1AKYOCERA AVX6 319478-3975-1-ND€ 0,55000Direct
CC0805KKX7RYBB103YAGEO2 059311-1477-1-ND€ 0,14000Direct
C0805C103KCRACTUKEMET79 610399-C0805C103KCRACTUCT-ND€ 0,22000Upgrade
In-Stock: 3 779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09100€ 0,91
50€ 0,06460€ 3,23
100€ 0,05640€ 5,64
500€ 0,04280€ 21,40
1 000€ 0,03860€ 38,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03344€ 100,32
6 000€ 0,03092€ 185,52
9 000€ 0,02965€ 266,85
15 000€ 0,02825€ 423,75
21 000€ 0,02744€ 576,24
30 000€ 0,02665€ 799,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360