Parametric Equivalent

NRT6045T100MMRS | |
|---|---|
DigiKey Part Number | 587-NRT6045T100MMRSTR-ND - Tape & Reel (TR) 587-NRT6045T100MMRSCT-ND - Cut Tape (CT) 587-NRT6045T100MMRSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRT6045T100MMRS |
Description | FIXED IND 10UH 1.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRM6045T100MMRSV | Taiyo Yuden | 0 | 587-NRM6045T100MMRSVCT-ND | € 0,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30028 | € 450,42 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |
