
NRS8030T4R7MJGJ | |
|---|---|
DigiKey Part Number | 587-2969-2-ND - Tape & Reel (TR) 587-2969-1-ND - Cut Tape (CT) 587-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T4R7MJGJ |
Description | FIXED IND 4.7UH 4A 28.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8030T4R7MJGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24800 | € 2,48 |
| 100 | € 0,20390 | € 20,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16769 | € 167,69 |
| 2 000 | € 0,15811 | € 316,22 |
| 3 000 | € 0,15277 | € 458,31 |
| 5 000 | € 0,14630 | € 731,50 |
| 7 000 | € 0,14219 | € 995,33 |
| 10 000 | € 0,13797 | € 1 379,70 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |