


NRS5030T1R0NMGJ | |
|---|---|
DigiKey Part Number | 587-3455-2-ND - Tape & Reel (TR) 587-3455-1-ND - Cut Tape (CT) 587-3455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T1R0NMGJ |
Description | FIXED IND 1UH 4A 19.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T1R0NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,14040 | € 14,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12248 | € 61,24 |
| 1 000 | € 0,11548 | € 115,48 |
| 1 500 | € 0,11157 | € 167,35 |
| 2 500 | € 0,10684 | € 267,10 |
| 3 500 | € 0,10383 | € 363,41 |
| 5 000 | € 0,10074 | € 503,70 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |