
NRH2412T2R2MNGH | |
|---|---|
DigiKey Part Number | 587-3443-2-ND - Tape & Reel (TR) 587-3443-1-ND - Cut Tape (CT) 587-3443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T2R2MNGH |
Description | FIXED IND 2.2UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T2R2MNGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10800 | € 1,08 |
| 100 | € 0,08810 | € 8,81 |
| 1 000 | € 0,07248 | € 72,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06705 | € 167,62 |
| 5 000 | € 0,06322 | € 316,10 |
| 7 500 | € 0,06108 | € 458,10 |
| 12 500 | € 0,05850 | € 731,25 |
| 17 500 | € 0,05685 | € 994,88 |
| 25 000 | € 0,05516 | € 1 379,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |