Direct
Similar

NRH2410T150MN | |
|---|---|
DigiKey Part Number | 587-2640-2-ND - Tape & Reel (TR) 587-2640-1-ND - Cut Tape (CT) 587-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T150MN |
Description | FIXED IND 15UH 370MA 1.224 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.224Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T150MN Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.224Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424KKT150MN | Taiyo Yuden | 1 577 | 587-LSXNE2424KKT150MNCT-ND | € 0,12000 | Direct |
| LMLP0202M150CTAR | KYOCERA AVX | 0 | 478-LMLP0202M150CTARTR-ND | € 0,12966 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10100 | € 1,01 |
| 100 | € 0,08310 | € 8,31 |
| 1 000 | € 0,06830 | € 68,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06319 | € 157,97 |
| 5 000 | € 0,05958 | € 297,90 |
| 7 500 | € 0,05757 | € 431,78 |
| 12 500 | € 0,05513 | € 689,12 |
| 17 500 | € 0,05358 | € 937,65 |
| 25 000 | € 0,05199 | € 1 299,75 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |

