
MSASU319HB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU319HB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU319HB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASU319HB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU319HB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU319HB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12800 | € 1,28 |
| 50 | € 0,09280 | € 4,64 |
| 100 | € 0,08180 | € 8,18 |
| 500 | € 0,06332 | € 31,66 |
| 1 000 | € 0,05761 | € 57,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04907 | € 196,28 |
| 8 000 | € 0,04590 | € 367,20 |
| 12 000 | € 0,04432 | € 531,84 |
| 20 000 | € 0,04256 | € 851,20 |
| 28 000 | € 0,04153 | € 1 162,84 |
| 40 000 | € 0,04054 | € 1 621,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |