
MSASU219JB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU219JB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14700 | € 1,47 |
| 50 | € 0,10700 | € 5,35 |
| 100 | € 0,09480 | € 9,48 |
| 500 | € 0,07386 | € 36,93 |
| 1 000 | € 0,06742 | € 67,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05731 | € 229,24 |
| 8 000 | € 0,05375 | € 430,00 |
| 12 000 | € 0,05197 | € 623,64 |
| 20 000 | € 0,05000 | € 1 000,00 |
| 28 000 | € 0,04885 | € 1 367,80 |
| 40 000 | € 0,04774 | € 1 909,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |