
MSAST16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST16KTB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSAST16KTB5105KTNA01CT-ND - Cut Tape (CT) 587-MSAST16KTB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST16KTB5105KTNA01 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST16KTB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05840 | € 2,92 |
| 100 | € 0,05090 | € 5,09 |
| 500 | € 0,03842 | € 19,21 |
| 1 000 | € 0,03457 | € 34,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02884 | € 115,36 |
| 8 000 | € 0,02670 | € 213,60 |
| 12 000 | € 0,02564 | € 307,68 |
| 20 000 | € 0,02446 | € 489,20 |
| 28 000 | € 0,02377 | € 665,56 |
| 40 000 | € 0,02310 | € 924,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |