0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SC6104KFNA01

DigiKey Part Number
587-MSAST063SC6104KFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SC6104KFNA01CT-ND - Cut Tape (CT)
587-MSAST063SC6104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SC6104KFNA01
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SC6104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX6S8BB104YAGEO30 19613-CC0201KRX6S8BB104CT-ND€ 0,13000Parametric Equivalent
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04140€ 2,07
100€ 0,03580€ 3,58
500€ 0,02654€ 13,27
1 000€ 0,02369€ 23,69
2 500€ 0,02069€ 51,73
5 000€ 0,01889€ 94,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01667€ 250,05
30 000€ 0,01558€ 467,40
45 000€ 0,01504€ 676,80
75 000€ 0,01443€ 1 082,25
105 000€ 0,01408€ 1 478,40
150 000€ 0,01374€ 2 061,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310