
MSASS31LSB7223KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31LSB7223KTNA01TR-ND - Tape & Reel (TR) 587-MSASS31LSB7223KTNA01CT-ND - Cut Tape (CT) 587-MSASS31LSB7223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS31LSB7223KTNA01 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31LSB7223KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16200 | € 1,62 |
| 50 | € 0,11800 | € 5,90 |
| 100 | € 0,10460 | € 10,46 |
| 500 | € 0,08196 | € 40,98 |
| 1 000 | € 0,07499 | € 74,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06925 | € 138,50 |
| 4 000 | € 0,06452 | € 258,08 |
| 6 000 | € 0,06215 | € 372,90 |
| 10 000 | € 0,05953 | € 595,30 |
| 14 000 | € 0,05800 | € 812,00 |
| 20 000 | € 0,05653 | € 1 130,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |