10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL168BC6106MTNA01

DigiKey Part Number
587-MSASL168BC6106MTNA01TR-ND - Tape & Reel (TR)
587-MSASL168BC6106MTNA01CT-ND - Cut Tape (CT)
587-MSASL168BC6106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL168BC6106MTNA01
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL168BC6106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK107BC6106MA-TTaiyo Yuden28 337587-6288-1-ND€ 0,33000Parametric Equivalent
C0603S106M010THoly Stone Enterprise Co., Ltd.3 7704587-C0603S106M010TCT-ND€ 0,37000Parametric Equivalent
C1608X6S1A106M080ACTDK84 611445-9019-1-ND€ 0,32000Parametric Equivalent
GRM188C81A106MA73JMurata Electronics6 620490-GRM188C81A106MA73JCT-ND€ 0,20000Parametric Equivalent
GRT188C81A106ME13DMurata Electronics27 401490-12283-1-ND€ 0,22000Parametric Equivalent
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,19900€ 1,99
50€ 0,14660€ 7,33
100€ 0,13070€ 13,07
500€ 0,10362€ 51,81
1 000€ 0,09527€ 95,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08275€ 331,00
8 000€ 0,07810€ 624,80
12 000€ 0,07577€ 909,24
20 000€ 0,07319€ 1 463,80
28 000€ 0,07168€ 2 007,04
40 000€ 0,07023€ 2 809,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930