
MSASL168BC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL168BC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL168BC6106MTNA01CT-ND - Cut Tape (CT) 587-MSASL168BC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168BC6106MTNA01 |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168BC6106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BC6106MA-T | Taiyo Yuden | 28 337 | 587-6288-1-ND | € 0,33000 | Parametric Equivalent |
| C0603S106M010T | Holy Stone Enterprise Co., Ltd. | 3 770 | 4587-C0603S106M010TCT-ND | € 0,37000 | Parametric Equivalent |
| C1608X6S1A106M080AC | TDK | 84 611 | 445-9019-1-ND | € 0,32000 | Parametric Equivalent |
| GRM188C81A106MA73J | Murata Electronics | 6 620 | 490-GRM188C81A106MA73JCT-ND | € 0,20000 | Parametric Equivalent |
| GRT188C81A106ME13D | Murata Electronics | 27 401 | 490-12283-1-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19900 | € 1,99 |
| 50 | € 0,14660 | € 7,33 |
| 100 | € 0,13070 | € 13,07 |
| 500 | € 0,10362 | € 51,81 |
| 1 000 | € 0,09527 | € 95,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08275 | € 331,00 |
| 8 000 | € 0,07810 | € 624,80 |
| 12 000 | € 0,07577 | € 909,24 |
| 20 000 | € 0,07319 | € 1 463,80 |
| 28 000 | € 0,07168 | € 2 007,04 |
| 40 000 | € 0,07023 | € 2 809,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |