
MSASJ32YBB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ32YBB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ32YBB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASJ32YBB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32YBB5107MTNA01 |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32YBB5107MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,17100 | € 11,71 |
| 50 | € 0,94660 | € 47,33 |
| 100 | € 0,87710 | € 87,71 |
| 500 | € 0,75962 | € 379,81 |
| 1 000 | € 0,72326 | € 723,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69333 | € 1 386,66 |
| 4 000 | € 0,66868 | € 2 674,72 |
| 6 000 | € 0,65633 | € 3 937,98 |
| 10 000 | € 0,64264 | € 6 426,40 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |