100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ32YBB5107MTNA01

DigiKey Part Number
587-MSASJ32YBB5107MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ32YBB5107MTNA01CT-ND - Cut Tape (CT)
587-MSASJ32YBB5107MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ32YBB5107MTNA01
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ32YBB5107MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,74000€ 1,74
10€ 1,17100€ 11,71
50€ 0,94660€ 47,33
100€ 0,87710€ 87,71
500€ 0,75962€ 379,81
1 000€ 0,72326€ 723,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,69333€ 1 386,66
4 000€ 0,66868€ 2 674,72
6 000€ 0,65633€ 3 937,98
10 000€ 0,64264€ 6 426,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,74000
Unit Price with VAT:€ 2,10540