22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ21GAB5226KTNA01

DigiKey Part Number
587-MSASJ21GAB5226KTNA01TR-ND - Tape & Reel (TR)
587-MSASJ21GAB5226KTNA01CT-ND - Cut Tape (CT)
587-MSASJ21GAB5226KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ21GAB5226KTNA01
Description
CAP CER 22UF 10% 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10000€ 1,00
50€ 0,07100€ 3,55
100€ 0,06210€ 6,21
500€ 0,04738€ 23,69
1 000€ 0,04283€ 42,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03723€ 111,69
6 000€ 0,03449€ 206,94
9 000€ 0,03312€ 298,08
15 000€ 0,03160€ 474,00
21 000€ 0,03071€ 644,91
30 000€ 0,02986€ 895,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20570