1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LSB7105KTNA01

DigiKey Part Number
587-MSASH31LSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MSASH31LSB7105KTNA01CT-ND - Cut Tape (CT)
587-MSASH31LSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LSB7105KTNA01
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LSB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18500€ 1,85
50€ 0,13580€ 6,79
100€ 0,12080€ 12,08
500€ 0,09540€ 47,70
1 000€ 0,08756€ 87,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08111€ 162,22
4 000€ 0,07581€ 303,24
6 000€ 0,07315€ 438,90
10 000€ 0,07021€ 702,10
14 000€ 0,06849€ 958,86
20 000€ 0,06684€ 1 336,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510