
MSASH21GSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASH21GSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB7104KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05780 | € 5,78 |
| 500 | € 0,04394 | € 21,97 |
| 1 000 | € 0,03967 | € 39,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03439 | € 103,17 |
| 6 000 | € 0,03181 | € 190,86 |
| 9 000 | € 0,03052 | € 274,68 |
| 15 000 | € 0,02909 | € 436,35 |
| 21 000 | € 0,02826 | € 593,46 |
| 30 000 | € 0,02745 | € 823,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |