
MSASA31LAB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA31LAB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASA31LAB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASA31LAB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA31LAB5107MTNA01 |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA31LAB5107MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASA31LAB5107MTNA01 | Taiyo Yuden | 1 890 | 587-MBASA31LAB5107MTNA01CT-ND | € 0,67000 | Parametric Equivalent |
| C3216X5R0G107M160AB | TDK | 4 541 | 445-6009-1-ND | € 0,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17900 | € 8,95 |
| 100 | € 0,16010 | € 16,01 |
| 500 | € 0,12824 | € 64,12 |
| 1 000 | € 0,11842 | € 118,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11033 | € 220,66 |
| 4 000 | € 0,10368 | € 414,72 |
| 6 000 | € 0,10035 | € 602,10 |
| 10 000 | € 0,09666 | € 966,60 |
| 14 000 | € 0,09450 | € 1 323,00 |
| 20 000 | € 0,09242 | € 1 848,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |