22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA105EB5226MFNA01

DigiKey Part Number
587-MSASA105EB5226MFNA01TR-ND - Tape & Reel (TR)
587-MSASA105EB5226MFNA01CT-ND - Cut Tape (CT)
587-MSASA105EB5226MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA105EB5226MFNA01
Description
CAP CER 22UF 4V X5R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA105EB5226MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK105EBJ226MV-FTaiyo Yuden8 854587-6279-1-ND€ 0,71000Parametric Equivalent
In-Stock: 7 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,45100€ 4,51
50€ 0,34740€ 17,37
100€ 0,31540€ 31,54
500€ 0,26120€ 130,60
1 000€ 0,24444€ 244,44
2 500€ 0,22676€ 566,90
5 000€ 0,21610€ 1 080,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,20733€ 2 073,30
20 000€ 0,20010€ 4 002,00
30 000€ 0,19648€ 5 894,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910