Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASG063SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASG063SB5104KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASG063SB5104KFNA01 |
Description | CAP CER 0.1UF 35V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK063BJ104KP-F | Taiyo Yuden | 582 921 | 587-6007-1-ND | € 0,52000 | Parametric Equivalent |
| MSASG063SB5104KFNA01 | Taiyo Yuden | 253 | 587-MSASG063SB5104KFNA01CT-ND | € 0,56000 | Parametric Equivalent |
| CL03A104KL3NNNC | Samsung Electro-Mechanics | 0 | 1276-CL03A104KL3NNNCTR-ND | € 0,08587 | Parametric Equivalent |
| GMC02X5R104K35NT | Cal-Chip Electronics, Inc. | 83 575 | 4713-GMC02X5R104K35NTCT-ND | € 0,45000 | Parametric Equivalent |
| GRM033R6YA104KE14J | Murata Electronics | 0 | 490-GRM033R6YA104KE14JCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01600 | € 240,00 |
| Unit Price without VAT: | € 0,01600 |
|---|---|
| Unit Price with VAT: | € 0,01936 |




